You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT6005IGN#PBF

Operational Amplifier, Quad, 4 Amplifier, 2 kHz, 0.0008 V/µs, 1.6V to 16V, TSSOP, 16 Pins

LT6005IGN#PBF - Operational Amplifier, Quad, 4 Amplifier, 2 kHz, 0.0008 V/µs, 1.6V to 16V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6005IGN#PBF
Order Code:
1432099
Technical Datasheet:
LT6005IGN#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6005IGN#PBF is a quad Operational Amplifier designed to maximize battery life and performance for portable applications. The amplifier operate on supplies as low as 1.6V and are fully specified and guaranteed over temperature on 1.8, 5 and ±8V supplies while only drawing 1µA maximum quiescent current. The ultralow supply current and low operating voltage are combined with excellent amplifier specifications, input offset voltage of 500µV maximum with a typical drift of only 2µV/°C, input bias current of 90pA maximum, open loop gain of 100,000 and the ability to drive 500pF capacitive loads, making the LT6005 amplifier ideal when excellent performance is required in battery powered applications.
  • 100dB CMRR
  • 95dB PSRR

Applications

Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
2kHz

:
0.0008V/µs

:
1.6V to 16V

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

No Longer Stocked

RM20.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM20.47
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM11.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM11.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.