You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT6012CS#PBF

Operational Amplifier, Quad, 4 Amplifier, 330 kHz, 0.09 V/µs, 2.7V to ± 18V, SOIC, 14 Pins

LT6012CS#PBF - Operational Amplifier, Quad, 4 Amplifier, 330 kHz, 0.09 V/µs, 2.7V to ± 18V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6012CS#PBF
Order Code:
1330744
Technical Datasheet:
LT6012CS#PBF   Datasheet
See all Technical Docs

Alternatives for LT6012CS#PBF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LT6012CS#PBF is an Operational Amplifier combines low noise and high precision input performance with low power consumption and rail-to-rail output swing. Input offset voltage is trimmed to less than 60µV. The low drift and excellent long-term stability guarantee a high accuracy over temperature and time. The 300pA maximum input bias current and 120dB minimum voltage gain further maintain this precision over operating conditions. The LT6012 work on any power supply voltage from 2.7 to 36V and draw only 135µA of supply current on a 5V supply. The output swings to within 40mV of either supply rail, making the amplifier a good choice for low voltage single supply applications.
  • 0.8µV/°C Maximum VOS drift
  • 14nV/√Hz Input noise voltage
  • 2.7 to ±18V Supply voltage operation

Applications

Sensing & Instrumentation, Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
330kHz

:
0.09V/µs

:
2.7V to ± 18V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

No Longer Stocked

RM31.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM31.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM18.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM17.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.