You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT6020IMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 5 V/µs, 3V to 30V, MSOP, 8 Pins

LT6020IMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 5 V/µs, 3V to 30V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6020IMS8#PBF
Order Code:
2426418
Technical Datasheet:
LT6020IMS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6020IMS8#PBF is a low power enhanced slew rate precision Operational Amplifier for use with 18-bit DAC amplifier. The proprietary circuit topology of this amplifier gives excellent slew rate at low quiescent power dissipation without compromising precision or settling time. In addition, unique input stage circuitry allows the input impedance to remain high during input voltage steps as large as 5V. The combination of precision specs along with fast settling makes this part ideal for MUX applications. The low quiescent current of the LT6020 along with its ability to operate on supplies as low as 3V make it useful in portable systems. The LT6020-1 features a shutdown mode which reduces the typical supply current to 1.4µA.
  • 30µV Maximum offset voltage
  • 0.5µV/°C Maximum offset voltage drift
  • High dynamic input impedance
  • Fast recovery from shutdown
  • 3nA Maximum input bias current
  • No output phase inversion

Applications

Power Management, Signal Processing

Product Information

:
2 Amplifier
:
400kHz
:
5V/µs
:
3V to 30V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM24.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM24.56
 
25+ RM16.31
 
100+ RM13.48