You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT6220CS8#PBF

Operational Amplifier, Single, 1 Amplifier, 60 MHz, 20 V/µs, 2.2V to 12.6V, SOIC, 8 Pins

LT6220CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 60 MHz, 20 V/µs, 2.2V to 12.6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6220CS8#PBF
Order Code:
1663588
Technical Datasheet:
LT6220CS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6220CS8#PBF is a single low power high speed rail-to-rail input and output Operational Amplifier with excellent DC performance. The LT6220 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT6220 have an input offset voltage of less than 100µV, an input bias current of less than 15nA and an open-loop gain of 100V/mV. The parts have an input range that includes both supply rails and an output that swings within 10mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT6220 maintain performance for supplies from 2.2 to 12.6V and are specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • 1mA Maximum low quiescent current
  • 350µV Maximum input offset voltage
  • 150nA Maximum input bias current
  • 50mA Typical large output current
  • 10nV√Hz Typical low voltage noise
  • 102dB Typical common mode rejection
  • 105dB Typical power supply rejection

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
60MHz

:
20V/µs

:
2.2V to 12.6V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM12.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.83
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM7.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM7.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.