You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT6238CGN#PBF

Operational Amplifier, Quad, 4 Amplifier, 90 MHz, 70 V/µs, 3V to 12.6V, SSOP, 16 Pins

LT6238CGN#PBF - Operational Amplifier, Quad, 4 Amplifier, 90 MHz, 70 V/µs, 3V to 12.6V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6238CGN#PBF
Order Code:
2464161
Technical Datasheet:
LT6238CGN#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6238CGN#PBF is a quad low noise rail-to-rail output Operational Amplifier that feature 1.1nV/√Hz input referred noise voltage density and draw only 3.5mA of supply current per amplifier. The amplifier combines very low noise and supply current with a 215MHz gain bandwidth product and a 70V/µs slew rate. Low noise, fast settling time and low offset voltage make this amplifier optimal to drive low noise, high speed SAR ADCs. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3, 5 and ±5V supplies.
  • 350µV Maximum low offset voltage
  • 570ns to 18-bit, 2VP-P Output fast settling time
  • THD = -116.8dB at 2kHz Low distortion

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
90MHz

:
70V/µs

:
3V to 12.6V

:
SSOP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for LT6238CGN#PBF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM38.98   25+ RM27.14   100+ RM22.46   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

39 In stock

25 available for 1 - 2 business days delivery
14 available for 3 - 4 business days delivery

Available until stock is exhausted

RM35.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM35.35
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM20.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM19.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.