You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1046IS8#PBF

DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 6V in, -6V to -1.5V/50 mA out, SOIC-8

LTC1046IS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 6V in, -6V to -1.5V/50 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1046IS8#PBF
Order Code:
2294974
Technical Datasheet:
LTC1046IS8#PBF   Datasheet
See all Technical Docs

Alternatives for LTC1046IS8#PBF

Product Overview

The LTC1046IS8#PBF is a monolithic CMOS switched-capacitor charge-pump Voltage Converter plugs in for the ICL7660/LTC1044 in 5V applications where more output current is needed. The device is optimized to provide high current capability for input voltages of 6V or less. It trades off operating voltage to get higher output current. The LTC1046 provides several voltage conversion functions the input voltage can be inverted (VOUT = - VIN), divided (VOUT = VIN/2) or multiplied (VOUT = ±nVIN). Designed to be pin-for-pin and functionally compatible with the ICL7660 and LTC1044, the LTC1046 provides 2.5 times the output drive capability.
  • Easy to use
  • Boost pin (pin 1) for higher switching frequency
  • Plug-in compatible with ICL7660/LTC1044
  • 300µA Maximum no load supply current at 5V
  • 97% Minimum open-circuit voltage conversion efficiency
  • 95% Minimum power conversion efficiency

Applications

Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.5V

:
6V

:
SOIC

:
8Pins

:
50mA

:
-

:
-6V

:
-1.5V

:
Divider, Doubler, Inverting, Multiplier

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM37.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM37.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM20.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange