You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1052CN8#PBF

Operational Amplifier, Single, 1 Amplifier, 1.2 MHz, 4 V/µs, 4.75V to 16V, DIP, 8 Pins

LTC1052CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 1.2 MHz, 4 V/µs, 4.75V to 16V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1052CN8#PBF
Order Code:
1663594
Technical Datasheet:
LTC1052CN8#PBF   Datasheet
See all Technical Docs

Alternatives for LTC1052CN8#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LTC1052CN8#PBF is a low noise zero-drift Operational Amplifier for use with strain gauge amplifiers. Chopper-stabilization constantly corrects offset voltage errors. Both initial offset and changes in the offset due to time, temperature and common mode voltage are corrected. This, coupled with picoampere input currents, gives these amplifiers unmatched performance. Low frequency (1/f) noise is also improved by the chopping technique. Instead of increasing continuously at a 3dB/octave rate, the internal chopping causes noise to decrease at low frequencies. The chopper circuitry is entirely internal and completely transparent to the user. Only two external capacitors are required to alternately sample-and-hold the offset correction voltage and the amplified input signal. Control circuitry is brought out on the 14-pin and 16-pin versions to allow the sampling of the LTC1052 to be synchronized with an external frequency source.
  • 5µV Guaranteed maximum offset
  • 0.05µV/°C Guaranteed maximum offset drift
  • 0.01µV/°C Typical offset drift
  • 100nV/√Month Excellent long term stability
  • 30pA Guaranteed maximum input bias current
  • External capacitors can be returned to V- with no noise degradation

Applications

Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1.2MHz

:
4V/µs

:
4.75V to 16V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM43.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM43.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM23.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange