You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1060CSW#PBF

Switched Capacitor Filter, Switched Capacitor, 4th, 2, 2.375 V, 8 V, SOIC

LTC1060CSW#PBF - Switched Capacitor Filter, Switched Capacitor, 4th, 2, 2.375 V, 8 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1060CSW#PBF
Order Code:
2294872
Technical Datasheet:
LTC1060CSW#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1060CSW#PBF is an Universal Dual Filter Building Block consists of two high performance, switched capacitor filters. Each filter, together with 2 to 5 resistors can produce various 2nd order filter functions such as lowpass, bandpass, highpass notch and allpass. The center frequency of these functions can be tuned by an external clock or by an external clock and resistor ratio. Up to 4th order full biquadratic functions can be achieved by cascading the two filter blocks. Any of the classical filter configurations (like Butterworth, Chebyshev, Bessel, Cauer) can be formed. The LTC1060 operates with either a single or dual supply from ±2.37 to ±8V. When used with low supply (i.e. single 5V supply), the filter typically consumes 12mW and can operate with center frequencies up to 10kHz. With ±5V supply, the frequency range extends to 30kHz and very high Q values can also be obtained.
  • Low power and 88dB dynamic range at ±2.5V supply
  • Center frequency Q product up to 1.6MHz
  • Guaranteed offset voltages
  • Guaranteed Q accuracy over temperature
  • Low temperature coefficient of Q and center frequency
  • Low crosstalk, 70dB
  • Clock inputs TTL and CMOS compatible

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Switched Capacitor

:
4th

:
2

:
2.375V

:
8V

:
SOIC

:
20Pins

:
30kHz

:
1.6MHz

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM42.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM42.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM23.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange