You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1063CSW#PBF

Analogue Filter, Lowpass, 5th, 1, 2.375 V, 8 V, SOIC

LTC1063CSW#PBF - Analogue Filter, Lowpass, 5th, 1, 2.375 V, 8 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1063CSW#PBF
Order Code:
9560840
Technical Datasheet:
LTC1063CSW#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1063CSW#PBF is a 5th Order Butterworth Lowpass Filter providing both clock-tunability, low DC output offset and over 12-bit DC accuracy. The filter cutoff frequency is controlled either by an internal or external clock. The clock-to-cut off frequency ratio is 100:1. The on-board clock is power supply independent and it is programmed via an external RC. The 50µVRMS clock feed through is considerably reduced over existing monolithic filters. The LTC1063 wideband noise is 95µVRMS and it can process large AC input signals with low distortion. With ±7.5V supplies, for instance, the filter handles up to 4VRMS (92dB S/N ratio) while the standard 1kHz THD is below 0.02%; 80dB dynamic ranges (S/N +THD) is obtained with input levels between 1VRMS and 2.3VRMS.
  • Clock-tunable cutoff frequency
  • 1mV DC Offset (typical)
  • 80dB CMRR (typical)
  • Internal or external clock
  • 50µVRMS Clock feedthrough
  • 100:1 Clock-to-cutoff frequency ratio
  • 50kHz Maximum cutoff frequency
  • Cascadable for faster roll-off
  • Operates from ±2.375 to ±8V power supplies
  • Self-clocking with 1 RC
  • 95µVRMS Total wideband noise
  • 0.01% THD at 2VRMS output level

Applications

Audio, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lowpass

:
5th

:
1

:
2.375V

:
8V

:
SOIC

:
16Pins

:
50kHz

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM60.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM60.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM34.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange