You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1100CN8#PBF

Instrument Amplifier, 1 Amplifier, 10 µV, 3 V/µs, 180 kHz, ± 2.5V to ± 8V, DIP

LTC1100CN8#PBF - Instrument Amplifier, 1 Amplifier, 10 µV, 3 V/µs, 180 kHz, ± 2.5V to ± 8V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1100CN8#PBF
Order Code:
9560866
Technical Datasheet:
LTC1100CN8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1100CN8#PBF is a high precision Instrumentation Amplifier using zero-drift techniques to achieve outstanding DC performance. The input DC offset is typically 1µV while the DC offset drift is typically 5nV/°C, a very low bias current of 65pA is also achieved. The LTC1100 is self-contained, that is, it achieves a differential gain of 100 without any external gain setting resistor or trim pot. The gain linearity is 20ppm and the gain drift is 4ppm/°C. The LTC1100 operates from a single 5V supply up to ±8V. The output typically swings 300mV from its power supply rails with a 10k load. The LTC1100 is manufactured using Linear Technology's enhanced LTCMOSTM silicon gate process.
  • 100nV/°C Maximum offset voltage drift
  • 65pA Maximum bias current
  • 65pA Maximum offset current
  • 20ppm Maximum gain nonlinearity
  • ±0.075% Maximum gain error
  • 90dB CMRR
  • 5V Single supply operation

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
10µV

:
3V/µs

:
180kHz

:
± 2.5V to ± 8V

:
DIP

:
8Pins

:
Single Ended

:
110dB

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM62.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM62.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM35.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange