You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1296DCSW#PBF - 

Analogue to Digital Converter, 12 bit, 46 kSPS, Differential, Single Ended, SPI, Dual (+/-), -5 V

LTC1296DCSW#PBF - Analogue to Digital Converter, 12 bit, 46 kSPS, Differential, Single Ended, SPI, Dual (+/-), -5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1296DCSW#PBF
Order Code:
2294502
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
LTC1296DCSW#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1296DCSW#PBF is a single chip Data Acquisition System which contain a serial I/O successive approximation A/D converter. It uses LTCMOSTM switched capacitor technology to perform 12-bit unipolar plus sign bipolar A/D conversions. The input multiplexer can be configured for either single-ended or differential inputs. An on-chip sample and hold is included for all single-ended input channels. The LTC1296 includes a system shutdown output pin which can be used to power down external circuitry such as signal conditioning circuitry prior to the input mux. The serial I/O is designed to communicate without external hardware to most MPU serial ports and all MPU parallel I/O ports allowing up to eight channels of data to be transmitted over as few as three wires.
  • Power shutdown
  • Built-in sample-and-hold
  • Direct 4-wire interface to most MPU serial ports and all MPU parallel ports
  • System shutdown output

Applications

Automation & Process Control

Product Information

:
12bit
:
46kSPS
:
Differential, Single Ended
:
SPI
:
Dual (+/-)
:
-5V
:
5V
:
WSOIC
:
20Pins
:
0°C
:
70°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM68.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM68.23
 
25+ RM54.60
 
100+ RM44.50
 
250+ RM43.50