You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1598LCG#PBF - 

Analogue to Digital Converter, Octal, 12 bit, 10.5 kSPS, Single Ended, 3 Wire, 4 Wire, Serial

LTC1598LCG#PBF - Analogue to Digital Converter, Octal, 12 bit, 10.5 kSPS, Single Ended, 3 Wire, 4 Wire, Serial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1598LCG#PBF
Order Code:
1663649
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
LTC1598LCG#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1598LCG#PBF is a micropower sampling serial I/O Analog-to-digital Converter (ADC) that features 4-channel multiplexers. It typically draws only 160µA of supply current when converting and automatically power down to a typical supply current of 1nA between conversions. The 12-bit switched-capacitor successive approximation ADC includes a sample-and-hold. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three or four wires. This, coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. The circuit can be used in ratiometric applications or with an external reference. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
  • Separate MUX output and ADC input pins
  • MUX and ADC may be controlled separately
  • I/O Compatible with QSPI, SPI and MICROWIRETM

Applications

Consumer Electronics, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information

:
12bit
:
10.5kSPS
:
Single Ended
:
3 Wire, 4 Wire, Serial
:
Single
:
2.7V
:
3.6V
:
SSOP
:
24Pins
:
0°C
:
70°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM57.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM57.89
 
25+ RM38.44
 
100+ RM31.79
 
250+ RM30.20