You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1728ES5-3.3#TRMPBF

Triple Supply Monitor, Active-Low Reset, 3-Monitors, 1V-7Vin, SOT-23-5

LTC1728ES5-3.3#TRMPBF - Triple Supply Monitor, Active-Low Reset, 3-Monitors, 1V-7Vin, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1728ES5-3.3#TRMPBF
Order Code:
1663856
See all Technical Docs

Product Overview

The LTC1728ES5-3.3#TRMPBF is a micropower precision Triple Supply Monitor intended for systems with multiple supply voltages. Each supply monitor has its own open-drain output for individual supply monitoring. A common open-drain reset output remains low until all three supplies have been in compliance for 200ms. Tight 1.5% accuracy specifications and glitch immunity ensure reliable reset operation without false triggering. The LTC1728 is functionally identical to the LTC1727 without the individual monitor outputs. The RST\ output is guaranteed to be in the correct state for VCC5/VCC25/VCC18 or VCC3 down to 1V. It may also be configured to monitor any one or two VCC inputs instead of three, depending on system requirements. Very low (10µA typical) supply current makes the LTC1728 ideal for power conscious systems.
  • Active low RESET output
  • Power supply glitch immunity
  • 10µA Typical very low supply current

Applications

Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1V

:
3Monitors

:
1V

:
7V

:
Active-Low

:
SOT-23

:
5Pins

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663856RL Check stock

No Longer Stocked

RM15.25

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM8.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange