You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1732EMS-4#PBF

Battery Charger for 1 Cell of Li-Ion, NiCd, NiMH battery, 12V input, 4.2V / 585mA charge, MSOP-10

LTC1732EMS-4#PBF - Battery Charger for 1 Cell of Li-Ion, NiCd, NiMH battery, 12V input, 4.2V / 585mA charge, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1732EMS-4#PBF
Order Code:
1648014
Technical Datasheet:
LTC1732EMS-4#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1732EMS-4#PBF is a complete constant-current/constant voltage Linear Charger Controller for Li-ion batteries. Nickel-cadmium (NiCd) and nickel metal hydride (NiMH) batteries can also be charged with constant current using external termination. Charge current can be programmed with 7% accuracy using external sense and program resistors. An internal resistor divider and precision reference set the final float voltage with 1% accuracy. The SEL pin allows users to charge either 4.1 or 4.2V cells. When the input supply is removed, the LTC1732 automatically enters a low current sleep mode, dropping the battery drain current to 7µA. An internal comparator detects the end-of-charge (C/10) condition while a programmable timer, using an external capacitor, sets the total charge time. Fully discharged cells are automatically trickle charged at 10% of the programmed current until cell voltage exceeds 2.457V.
  • Complete linear charger controller for 1-cell Li-ion batteries
  • Preset charge voltage with 1% accuracy
  • Programmable charge current
  • C/10 charge current detection output
  • Programmable charge termination timer
  • Automatic trickle charge of low voltage cells
  • Programmable for constant-current-only mode
  • Battery insertion detect

Applications

Power Management, Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Li-Ion, NiCd, NiMH

:
12V

:
4.2V

:
585mA

:
MSOP

:
10Pins

:
1

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM22.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM22.53
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM12.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange