You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1760CFW#PBF

Battery Charger for 6 Cells of Li-Ion battery, 28V input, 28V / 4A charge, TSSOP-48

LTC1760CFW#PBF - Battery Charger for 6 Cells of Li-Ion battery, 28V input, 28V / 4A charge, TSSOP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1760CFW#PBF
Order Code:
1648021
Technical Datasheet:
LTC1760CFW#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1760CFW#PBF is a Smart Battery System Manager features a highly integrated SMBus Level 3 battery charger and selector intended for products using dual smart batteries. Three SMBus interfaces allow the LTC1760 to servo to the internal voltage and currents measured by the batteries while allowing a SMBus host device to monitor either battery's status. Charging accuracy is determined by the battery's internal voltage and current measurements, typically better than ±0.2%. A proprietary PowerPath architecture supports simultaneous charging or discharging of both batteries. Typical battery run times are extended by up to 10%, while charging times are reduced by up to 50%. The charger automatically switches between power sources in less than 10µs to prevent power interruption upon battery or wall adapter removal. The LTC1760 implements all elements of a version 1.1 Smart Battery System Manager except for the generation of composite battery information.
  • SMBus Charger/selector for two smart batteries
  • Voltage and current accuracy within 0.2% of value reported by battery
  • Includes all SMBus charger V1.1 safety features
  • Supports autonomous operation without a host
  • Allows both batteries to discharge simultaneously into single load with low loss (ideal diode)
  • Fast autonomous PowerPath™ switching
  • 95% Efficient synchronous buck charger
  • AC Adapter current limiting
  • Maximizes charge rate
  • SMBus accelerator improves SMBus timing

Applications

Power Management, Computers & Computer Peripherals, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Li-Ion

:
28V

:
28V

:
4A

:
TSSOP

:
48Pins

:
6

:
0°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM81.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM81.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM47.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM46.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange