You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1771ES8#PBF

DC/DC Controller, High Efficiency, Current Mode, 2.8V to 18V, 1 Output, Buck, SOIC-8

LTC1771ES8#PBF - DC/DC Controller, High Efficiency, Current Mode, 2.8V to 18V, 1 Output, Buck, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1771ES8#PBF
Order Code:
1273533
Technical Datasheet:
LTC1771ES8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1771ES8#PBF is a high efficiency current-mode step-down DC/DC Controller that draws as little as 10µA DC supply current to regulate the output at no load while maintaining high efficiency for loads up to several amps. The LTC1771 drives an external P-channel power MOSFET using a current-mode, constant off-time architecture. An external sense resistor is used to program the operating current level. current-mode control provides short-circuit protection, excellent transient response and controlled start-up behaviour. Burst Mode operation enables the LTC1771 to maintain high efficiency down to extremely low currents. Shutdown mode further reduces the supply current to a mere 2µA. For low noise applications, Burst Mode operation can be easily disabled with the MODE pin. Wide input supply range of 2.8V to 18V (20V maximum) and 100% duty cycle operation for low dropout make the LTC1771 ideal for a wide variety of battery-powered applications where maximizing battery life is important.
  • ±2% Output accuracy
  • Current mode operation for excellent line and load transient response
  • Defeatable burst mode operation
  • Short-circuit protected
  • Optional programmable soft-start
  • 2µA Micropower shutdown

Applications

Wireless, Portable Devices, Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.8V

:
18V

:
1 Output

:
100%

:
SOIC

:
8Pins

:
-

:
Buck (Step Down)

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM27.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM27.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM15.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange