You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC2052IS#PBF

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 2 V/µs, 2.7V to 6V, SOIC, 14 Pins

LTC2052IS#PBF - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 2 V/µs, 2.7V to 6V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2052IS#PBF
Order Code:
2294729
Technical Datasheet:
LTC2052IS#PBF   Datasheet
See all Technical Docs

Alternatives for LTC2052IS#PBF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LTC2052IS#PBF is a quad zero-drift Operational Amplifier operates from a single 2.7V supply and support ±5V applications. The current consumption is 750µA per op amp. The LTC2052, despite their miniature size, feature uncompromising DC performance. The typical input offset voltage and offset drift is 0.5µV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2052 have an enhanced output stage capable of driving loads as low as 2kR to both supply rails. The open-loop gain is typically 140dB. The LTC2052 feature a 1.5µVP-P DC to 10Hz noise and a 3MHz gain-bandwidth product.
  • 3µV Maximum offset voltage
  • 30nV/°C Maximum offset voltage drift
  • 1.5µVP-P (0.01Hz to 10Hz typical) Noise
  • 140dB (typical) Voltage gain
  • 130dB (typical) PSRR
  • 130dB (typical) CMRR
  • 0.75mA (typical) Per amplifier supply current
  • Extended common mode input range
  • Output swings rail-to-rail

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
3MHz

:
2V/µs

:
2.7V to 6V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM42.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM42.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM23.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.