You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC2418CGN#PBF

Analogue to Digital Converter, 24 bit, 7.5 SPS, Differential, Single Ended, SPI, Single, 2.7 V

LTC2418CGN#PBF - Analogue to Digital Converter, 24 bit, 7.5 SPS, Differential, Single Ended, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2418CGN#PBF
Order Code:
2115795
Product Range
16 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet:
LTC2418CGN#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC2418CGN#PBF is a 16-channel micropower 24-bit Analog-to-digital Converter (ADC) uses delta-sigma technology and provides single cycle settling time for multiplexed applications. It operates from 2.7 to 5.5V and includes an integrated oscillator, 2ppm INL and 0.2ppm RMS noise. Through a single pin, the ADC can be configured for better than 110dB differential mode rejection at 50/60Hz±2% or it can be driven by an external oscillator for user-defined rejection frequency. The internal oscillator requires no external frequency setting components. It accepts any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement applications. It can be configured to take 16 single-ended channels. The full-scale bipolar input range is from -0.5 to 0.5VREF. The reference common mode voltage, VREFCM and the input common mode voltage, VINCM, may be independently set within GND to VCC. The DC common mode input rejection is better than 140dB.
  • Differential input and differential reference with GND to VCC common mode range
  • Internal oscillator - no external components required

Applications

Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24bit

:
7.5SPS

:
Differential, Single Ended

:
SPI

:
Single

:
2.7V

:
5.5V

:
SSOP

:
28Pins

:
0°C

:
70°C

:
16 Channel 24-Bit Sigma-Delta ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM70.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM70.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM40.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange