You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC2624CGN#PBF

Digital to Analogue Converter, 12 bit, SPI, 2.5V to 5.5V, SSOP, 16 Pins

LTC2624CGN#PBF - Digital to Analogue Converter, 12 bit, SPI, 2.5V to 5.5V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2624CGN#PBF
Order Code:
2294828
Technical Datasheet:
LTC2624CGN#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC2624CGN#PBF is a quad 12-bit rail-to-rail voltage output Digital-to-analog Converter (DAC) has separate reference inputs. It has built-in high performance output buffers and is guaranteed monotonic. This part establish advanced performance standards for output drive, crosstalk and load regulation in single-supply, voltage output multiples. The part uses a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisy-chain capability and a hardware CLR function are included. The power-on reset circuit resets the LTC2624 to midscale. The voltage outputs stay at midscale until a valid write and update take place.
  • Guaranteed monotonic over temperature
  • Individual channel power-down to 1µA, maximum
  • Ultralow crosstalk
  • High rail-to-rail output drive
  • Double-buffered data latches
  • Pin-compatible

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
-

:
SPI

:
2.5V to 5.5V

:
SSOP

:
16Pins

:
Serial

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM55.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM55.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM31.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM30.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange