You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC2631ITS8-LM12#TRMPBF

Digital to Analogue Converter, 12 bit, I2C, 2.7V to 5.5V, TSOT-23, 8 Pins

LTC2631ITS8-LM12#TRMPBF - Digital to Analogue Converter, 12 bit, I2C, 2.7V to 5.5V, TSOT-23, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2631ITS8-LM12#TRMPBF
Order Code:
1715121
See all Technical Docs

Product Overview

The LTC2631ITS8-LM12#TRMPBF is a 12-bit voltage-output Digital-to-analog Converter (DAC) with an integrated, high accuracy, low-drift reference. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-H has a full-scale output of 4.096V and operates from a 4.5 to 5.5V supply. A 10ppm/°C reference output is available at the REF pin. The DAC can also operate in external reference mode, in which a voltage supplied to the REF pin sets the full-scale output. The LTC2631 DAC uses a 2-wire, I²C-compatible serial interface. The LTC2631 operates in both the standard mode and the fast mode. The LTC2631 incorporates a power-on reset circuit.
  • Guaranteed monotonic over temperature
  • Power down to 1.8µA maximum
  • Power-on reset to mid-scale
  • Double-buffered data latches

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, Portable Devices, Test & Measurement, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
-

:
I2C

:
2.7V to 5.5V

:
TSOT-23

:
8Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715121RL Check stock

No Longer Stocked

RM18.79

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM18.79
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM10.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM10.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange