You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC2641IDD-14#PBF

Digital to Analogue Converter, 14 bit, 3 Wire, Serial, 2.7V to 5.5V, DFN, 8 Pins

LTC2641IDD-14#PBF - Digital to Analogue Converter, 14 bit, 3 Wire, Serial, 2.7V to 5.5V, DFN, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2641IDD-14#PBF
Order Code:
1432749
See all Technical Docs

Alternatives for LTC2641IDD-14#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LTC2641IDD-14#PBF is a 14-bit un-buffered voltage-output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and is guaranteed monotonic over temperature. The LTC2641A-16 provides 16-bit performance over temperature. Un-buffered DAC outputs result in low supply current of 120µA and a low offset error of ±1LSB. It features a reference input range of 2V to VDD. VOUT swings from 0V to VREF. It uses a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz and can interface directly with optocouplers for applications requiring isolation. A power-on reset circuit clears the LTC2641 DAC output to zero scale when power is initially applied. A logic low on the CLR pin asynchronously clears the DAC to zero scale.
  • Guaranteed monotonic over temperature
  • Fast 1µs settling time to 16-bit
  • 50MHz SPI/QSPI/MICROWIRE Compatible serial interface
  • Schmitt-trigger inputs for direct optocoupler interface

Applications

Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
14bit

:
-

:
3 Wire, Serial

:
2.7V to 5.5V

:
DFN

:
8Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM66.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM66.38
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM40.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM37.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange