You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC2645IMS-L12#PBF

Digital to Analogue Converter, 12 bit, 6.25 kSPS, 2.7V to 5.5V, MSOP, 16 Pins

LTC2645IMS-L12#PBF - Digital to Analogue Converter, 12 bit, 6.25 kSPS, 2.7V to 5.5V, MSOP, 16 Pins
LTC2645IMS-L12#PBF - Digital to Analogue Converter, 12 bit, 6.25 kSPS, 2.7V to 5.5V, MSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2645IMS-L12#PBF
Order Code:
2447862
See all Technical Docs

Product Overview

The LTC2645IMS-L12#PBF is a quad 12-bit PWM-to-voltage output Digital-to-analog Converter (DAC) with an integrated high accuracy, low-drift, 10ppm/°C reference. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2645 measures the period and pulse width of the PWM input signals and updates the voltage output DAC after each corresponding PWM input rising edge. The DAC outputs update and settle to 12-bit accuracy within 8µs typically and are capable of sourcing and sinking up to 5/10mA, eliminating voltage ripple and replacing slow analog filters and buffer amplifiers. The LTC2645 has a full-scale output of 2.5V using the 10ppm/°C internal reference. It can operate with an external reference, which sets the full-scale output equal to the external reference voltage. The DAC enters a pin-selectable idle state when the PWM input is held unchanged for more than 60ms. The part operates from a single 2.7 to 5.5V supply and supports PWM input voltages from 1.71 to 5.5V.
  • No latency PWM-to-voltage conversion
  • Voltage output updates and settles within 8µs

Applications

Sensing & Instrumentation, Automation & Process Control, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
6.25kSPS

:
-

:
2.7V to 5.5V

:
MSOP

:
16Pins

:
Differential

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM43.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM43.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM24.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM24.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange