You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC2664HUH-12#PBF

Digital to Analogue Converter, 4-Ch, 12 bit, SPI, 4.5V to 5.5V, ± 4.5V to ± 15.75V, QFN, 32 Pins

LTC2664HUH-12#PBF - Digital to Analogue Converter, 4-Ch, 12 bit, SPI, 4.5V to 5.5V, ± 4.5V to ± 15.75V, QFN, 32 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2664HUH-12#PBF
Order Code:
2524380
See all Technical Docs

Product Overview

The LTC2664HUH-12#PBF is a quad, 12bit, ±10V SoftSpan DAC with integrated precision reference in 32 pin QFN package. It is monotonic over temperature and has built-in rail-to-rail output buffers. This SoftSpan DAC offer five output ranges up to ±10V. The range of each channel is independently programmable, or the part can be hardware-configured for operation in a fixed range. The integrated 2.5V reference is buffered separately to each channel, an external reference can be used for additional range options. The LTC2664 also includes A/B toggle capability via a dedicated pin or software toggle command. The SPI/Microwire-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates up to 50MHz. Typical applications include optical networking, instrumentation, data acquisition, automatic test equipment, process control and industrial automation.
  • Supply voltage of 4.5V to 5.5V, ±4.5V to ±15.75V
  • Maximum precision reference is 10ppm/°C
  • Independently programmable output ranges of 0V to 5V, 0V to 10V, ±2.5V, ±5V, ±10V
  • Maximum INL error is ±1LSB, DNL is ±0.5LSB at 12bit
  • Analogue multiplexer with auxiliary inputs
  • Internal or external reference
  • Outputs drive of ±10mA
  • 1.8V to 5V SPI serial interface
  • Operating temperature range from -40°C to 125°C

Applications

Signal Processing, Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
-

:
SPI

:
4.5V to 5.5V, ± 4.5V to ± 15.75V

:
QFN

:
32Pins

:
Serial

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM161.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM161.73
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM95.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM91.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange