You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC6078HMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 780 kHz, 0.05 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

LTC6078HMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 780 kHz, 0.05 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6078HMS8#PBF
Order Code:
1330963
Technical Datasheet:
LTC6078HMS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC6078HMS8#PBF is a dual low noise Operational Amplifier with low power consumption and rail-to-rail input/output swing. Input offset voltage is trimmed to less than 25µV and the CMOS inputs draw less than 50pA of bias current. The low offset drift, excellent CMRR and high voltage gain make it a good choice for precision signal conditioning. Each amplifier draws only 54µA current on a 3V supply. The micropower, rail-to-rail operation of the LTC6078 is well suited for portable instruments and single supply applications. The LTC6078 is specified on power supply voltages of 3 and 5V from -40 to 125°C.
  • 95dB Minimum CMRR
  • 100dB Minimum PSRR
  • 16nV/√Hz Input noise voltage density
  • 25µV (25°C) Maximum offset voltage
  • 0.7µV/°C Maximum offset drift

Applications

Sensing & Instrumentation, Power Management

Product Information

:
2 Amplifier
:
780kHz
:
0.05V/µs
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LTC6078HMS8#PBF

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM17.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM17.02
 
25+ RM11.31
 
100+ RM9.35
 
250+ RM8.88