You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC6090IS8E#PBF

Operational Amplifier, Rail-to-Rail O/P, 1 Amplifier, 12 MHz, 21 V/µs, 9.5V to 140V, NSOIC, 8 Pins

LTC6090IS8E#PBF - Operational Amplifier, Rail-to-Rail O/P, 1 Amplifier, 12 MHz, 21 V/µs, 9.5V to 140V, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6090IS8E#PBF
Order Code:
2765259
Technical Datasheet:
LTC6090IS8E#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC6090IS8E#PBF from Linear Technology is a 140V CMOS rail to rail output, picoamp input current operational amplifier in 8 lead plastic SO package. The high voltage, precision monolithic operational amplifier is unity gain stable. Amplifier features high open loop gain, low input referred offset voltage and noise and pA input bias current and are ideal for high voltage, high impedance buffering and/or high gain configurations. The amplifier is internally protected against over temperature conditions. This amplifier may run from a single 140V or spit ±70V power supplies and are capable of driving up to 200pF of load capacitance. It is used in ATE, piezo drivers, photodiode amplifier, high voltage regulators and optical networking.
  • ±330µV input offset voltage
  • ±3µV/°C input offset voltage drift
  • 3pA input bias current at supply voltage = ±70V, TJ = 25°C
  • Input noise voltage density of 14nV/√Hz at f = 1KHz, TJ = 25°C
  • 3.5µVP-P input noise voltage at 0.1Hz to 10Hz, TJ = 25°C
  • ±68V input common mode range at TJ = 25°C
  • Common mode rejection ratio of >140 at VCM = -67V to 67V, TJ = 25°C
  • Power supply rejection ratio of >120dB at VS = ±4.75V to ±70V, TJ = 25°C
  • Large signal voltage gain of >10000V/mV at RL = 10K, TJ = 25°C
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
12MHz

:
21V/µs

:
9.5V to 140V

:
NSOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

RM41.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM41.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM23.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM23.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.