You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE 15KPA30A
TVS Diode, 15KPA Series, Unidirectional, 30 V, 50.7 V, Axial Leaded, 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 15KPA30A
- Order Code:
- 3930334
-
- Product Range
- 15KPA Series
- Technical Datasheet:
- 15KPA30A Datasheet
Product Range Selector (15KPA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 15KPA Series
- :
- Unidirectional
- :
- 30V
- :
- 50.7V
- :
- Axial Leaded
- :
- 2Pins
- :
- 33.51V
- :
- 36.7V
- :
- 15kW
- :
- 175°C
- :
- Through Hole
- :
- -
Technical Documents (2)
Product Overview
- Glass passivated chip junction in P600 package
- Uni-directional
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability and low incremental surge resistance
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- UL recognized compound meeting flammability rating V-0
207 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/11/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | RM46.67 | |
10+ | RM42.60 | |
25+ | RM41.69 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.