Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2682-000
Order Code4739356
Product RangePolySwitch RXEF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1.920 |
| 10+ | RM1.590 |
| 100+ | RM1.340 |
| 500+ | RM1.210 |
| 1000+ | RM1.130 |
| 2000+ | RM1.070 |
Price for:Each
Minimum: 1
Multiple: 1
RM1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2682-000
Order Code4739356
Product RangePolySwitch RXEF Series
Product RangePolySwitch RXEF Series
Voltage Rating72V
Holding Current900mA
Trip Current1.8A
Time to Trip7.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing0.23"
Diameter0.44"
Length-
Thickness0.12"
Height0.62"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Holding Current
900mA
Time to Trip
7.2s
Current Rating Max
40A
Diameter
0.44"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
0.23"
Length
-
Height
0.62"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907