You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SF 7503, 90ML
Rust Remover, Rust Inhibitor, Bottle, Grey/Green, 90 ml
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- SF 7503, 90ML
- Order Code:
- 3438567
- Product Range
- SF 7503
- Technical Datasheet:
- SF 7503, 90ML Datasheet
Product Range Selector (SF 7503)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Rust Remover
- :
- Rust Inhibitor
- :
- Bottle
- :
- Grey / Green
- :
- 90ml
- :
- -
- :
- SF 7503
Technical Documents (2)
Product Overview
- Converts and stops rust
- Good for all ferrous substrates
- Lead free, non-flammable
- Particularly suitable for treatment of small rusted spots on cars
- Aqueous based technology
- Synthetic latex in aqueous solution
- One component -requires no mixing
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price |
---|---|---|
1+ | RM41.89 | |
12+ | RM40.74 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.