Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoLPCZSEIP
Order Code4759453
Product RangeLPCZS Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM186.730 |
| 5+ | RM181.110 |
| 10+ | RM171.750 |
Price for:Each
Minimum: 1
Multiple: 1
RM186.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPCZSEIP
Order Code4759453
Product RangeLPCZS Series
Transducer FunctionBuzzer
Supply Voltage Min85V
Supply Voltage Max140V
TonesContinuous, Pulse
Sound Pressure Level (SPL)80dB
Current Rating-
Resonant Frequency-
Transducer MountingPanel
Product RangeLPCZS Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
140V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
-
Product Range
LPCZS Series
Supply Voltage Min
85V
Tones
Continuous, Pulse
Current Rating
-
Transducer Mounting
Panel
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028032