You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX1153BEUE+ - 

Analogue to Digital Converter, Stand Alone, 10 bit, 94 kSPS, Differential, Single Ended, SPI

MAX1153BEUE+ - Analogue to Digital Converter, Stand Alone, 10 bit, 94 kSPS, Differential, Single Ended, SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1153BEUE+
Order Code:
2513321
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
MAX1153BEUE+   Datasheet
See all Technical Docs

Product Overview

The MAX1153BEUE+ is a stand alone, 10-channel, 10bit system monitor with internal temperature sensor and VDD monitor in 16 pin TSSOP package. A programmable single-ended/differential mux accepts voltage and remote diode temperature sensor inputs. Device independently monitors input channels without microprocessor interaction and generate an interrupt when any variable exceeds user-defined limits. It configures both high and low limits, as well as the number of fault cycles allowed, before generating an interrupt. ADC can also perform recursive data averaging for noise reduction. At maximum sampling rate of 94Ksps (auto mode, single channel enabled), IC consumes only 5mW (1.7mA at 3V). AutoShutdown reduces supply current to 190µA at 2Ksps and to less than 8µA at 50sps. Stand-alone operation, combined with ease of use in a small package makes ideal for multichannel system-monitoring applications. Low power consumption makes it a good fit for hand-held and battery-powered applications.
  • Supply voltage range is 2.7V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Monitor 10 signals without processor intervention
  • Eight external channels programmable as temperature or voltage monitors, programmable fault counter
  • Intelligent circuitry for reliable autonomous measurement, programmable digital averaging filter
  • Precision measurement of ±0.5LSB INL, ±0.5LSB DNL & ±0.75°C temperature accuracy (typ)
  • Programmable Inputs, single ended/differential, voltage/temperature & programmable wait state
  • Automatic channel scan sequencer with programmable intervals & internal 2.5V reference
  • Remote temperature sensing Up to 10m (differential mode)
  • Full power-down supply current is 480nA at full power-down state

Applications

Signal Processing, Industrial, System Monitoring

Product Information

:
10bit
:
94kSPS
:
Differential, Single Ended
:
SPI
:
Single
:
2.7V
:
3.6V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

80 In stock

Available until stock is exhausted

80 available for 3 - 4 business days delivery
RM23.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM23.63
Promotional price
Contract Price
Web only price
Web only contract price