You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX1169BEUD+ - 

Analogue to Digital Converter, Low Power, 16 bit, 58.6 kSPS, Single Ended, I2C, Single, 4.75 V

MAX1169BEUD+ - Analogue to Digital Converter, Low Power, 16 bit, 58.6 kSPS, Single Ended, I2C, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1169BEUD+
Order Code:
2513323
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
MAX1169BEUD+   Datasheet
See all Technical Docs

Product Overview

The MAX1169BEUD+ is a 58.6Ksps, 16bit, 2-wire serial ADC in 14 pin TSSOP package. This low power, 16bit successive approximation ADC features automatic power-down, an on-chip 4MHz clock, a +4.096V internal reference and an I2C compatible 2-wire serial interface capable of both fast and high-speed modes. It consumes 5mW at 58.6Ksps. An AutoShutdown powers down device between conversions, reducing supply current to less than 50µA at a 1Ksps throughput rate. The option of separate digital supply voltage allows direct interfacing with +2.7V to +5.5V digital logic. The four address select inputs (ADD0 to ADD3) allow up to 16 devices on the same bus. It is used in solar-powered remote systems, system supervision, battery-powered test equipment and received signal strength indicators.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • High speed I2C compatible serial interface, 400KHz fast mode & 1.7MHz high speed mode
  • External reference, 1V to VAVDD
  • Internal 4MHz conversion clock
  • AutoShutdown between conversions
  • Low power, 5mW at 58.6Ksps, 4.2mW at 50Ksps, 2mW at 10Ksps, 0.23mW at 1Ksps & 3µW in shutdown
  • Maximum conversion time of 7.5µs at fast mode
  • Battery-Powered Test Equipment; Handheld Portable Applications; Medical Instruments;
  • Receive Signal Strength Indicators; Solar-Powered Remote Systems; System Supervision

Applications

Signal Processing, Industrial, System Monitoring, Portable Devices, Medical

Product Information

:
16bit
:
58.6kSPS
:
Single Ended
:
I2C
:
Single
:
4.75V
:
5.25V
:
TSSOP
:
14Pins
:
-40°C
:
85°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

165 In stock

165 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM82.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM82.59