You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX1190ECM+D - 

Analogue to Digital Converter, Low Power, 10 bit, 120 MSPS, Differential, Parallel, Single, 3.1 V

MAX1190ECM+D - Analogue to Digital Converter, Low Power, 10 bit, 120 MSPS, Differential, Parallel, Single, 3.1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1190ECM+D
Order Code:
2513676
Product Range
Dual 10-Bit Pipelined ADCs
Technical Datasheet:
MAX1190ECM+D   Datasheet
See all Technical Docs

Product Overview

The MAX1190ECM+D is a dual 10bit, 120Msps, 3.3V, low power ADC with internal reference and parallel outputs in 48 pin TQFP package. It features a fully differential wideband track and hold (T/H) inputs, driving two ADC. It consumes only 105mW while delivering a typical signal to noise ratio (SNR) of 59.4dB at an input frequency of 20MHz and a sampling rate of 40Msps. Digital outputs A and B are updated alternating on the rising (CHA) and falling (CHB) edge of the clock. The T/H driven input stages incorporate 400MHz (-3dB) input amplifiers. The converter may also be operated with single ended inputs. In addition to low operating power, IC features a 2.8mA sleep mode as well as a 1µA power-down mode to conserve power during idle periods. It is used in multichannel IF sampling, baseband I/Q sampling & WLAN, WWAN, WLL, MMDS modems, set-top boxes and VSAT terminals.
  • Analogue supply voltage range is 3.1V to 3.6V, output supply voltage range is 1.7V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Excellent dynamic performance, 57dB SINAD at fIN = 60MHz, 64dBc SFDR at fIN = 60MHz
  • Low power dissipation of 492mW (normal operation), 10mW (sleep mode)& 3.3µW (shutdown mode)
  • 0.08dB gain and 0.8° phase matching, 400MHz -3dB input bandwidth
  • Wide ±1Vp-p differential analogue input voltage range
  • On-chip 2.048V precision band gap reference
  • Interchannel crosstalk of -71dBc at fIN = 60MHz
  • Parallel, multiplexed, CMOS compatible three-state outputs
  • User-selectable output format - two's complement or offset binary

Applications

Signal Processing, Industrial, Medical, Portable Devices

Product Information

:
10bit
:
120MSPS
:
Differential
:
Parallel
:
Single
:
3.1V
:
3.6V
:
TQFP
:
48Pins
:
-40°C
:
85°C
:
Dual 10-Bit Pipelined ADCs
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 In stock

Available until stock is exhausted

10 available for 3 - 4 business days delivery
RM125.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM125.39