You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX1192ETI+ - 

Analogue to Digital Converter, Ultra Low Power, 8 bit, 22 MSPS, Differential, Single Ended

MAX1192ETI+ - Analogue to Digital Converter, Ultra Low Power, 8 bit, 22 MSPS, Differential, Single Ended

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1192ETI+
Order Code:
2513385
Product Range
Dual 8-Bit Pipelined ADCs
Technical Datasheet:
MAX1192ETI+   Datasheet
See all Technical Docs

Product Overview

The MAX1192ETI+ is an ultra-low power, dual 8bit analogue to digital converter (ADC) in 28 pin TQFN package. It includes two fully differential wideband track and hold inputs. These inputs have 440MHz bandwidth and accept fully differential or single ended signals. The MAX1192 has sampling rate of 22Msps while consuming only 27.3mW. This ADC operates from 2.7V to 3.6V analogue power supply. A separate 1.8V to 3.6V supply powers digital output driver. In addition to ultra low operating power, the MAX1192 has three power-down modes to conserve power during idle periods. It has excellent dynamic performance, ultra-low power and small size. An internal 1.024V precision bandgap reference sets full scale range of ADC to ±0.512V. The MAX1192 has parallel, multiplexed, CMOS compatible tri-state outputs. The digital output format is offset binary. It is used in IQ baseband sampling, battery powered instruments, WLAN, mobile DSL, WLL receiver.
  • Small signal bandwidth of 440MHz and full power bandwidth of 440MHz
  • Operating temperature range from -40°C to 85°C
  • 1.8V to 3.6V TTL/CMOS compatible digital outputs
  • Excellent dynamic performance
  • 48.6dB/47.2dB SNR at fIN = 5.5MHz/125MHz and 70dBc/69dBc SFDR at fIN = 5.5MHz/125MHz
  • Internal/external reference option
  • Multiplexed CMOS compatible tri-state outputs
  • INL of ±0.15LSB & DNL of ±0.14LSB (no missing codes over temperature)
  • Offset error of ±4%FS (>= +25°C) and ±6%FS (< +25°C)
  • Gain error of ±2%FS, PSRR of ±0.02LSB (offset (VDD ±5%)) and ±0.05LSB (gain (VDD ±5%))

Applications

Signal Processing, Imaging, Video & Vision, Sensing & Instrumentation, Medical, Portable Devices

Product Information

:
8bit
:
22MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
2.7V
:
3.6V
:
TQFN
:
28Pins
:
-40°C
:
85°C
:
Dual 8-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

38 In stock

38 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM20.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM20.40
 
10+ RM18.42
 
60+ RM17.56