You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX147BEAP+ - 

Analogue to Digital Converter, High Speed, 12 bit, 133 kSPS, Differential, Single Ended, SPI

MAX147BEAP+ - Analogue to Digital Converter, High Speed, 12 bit, 133 kSPS, Differential, Single Ended, SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX147BEAP+
Order Code:
2513361
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
MAX147BEAP+   Datasheet
See all Technical Docs

Product Overview

The MAX147BEAP+ is a +2.7V, low power, 8-channel, serial 12bit analogue to digital converter (ADC) in 20 pin SSOP package. This 12bit data acquisition system combine an 8-channel multiplexer, high bandwidth track/hold and serial interface with high conversion speed and low power consumption. The analogue inputs are software configurable for unipolar/bipolar and single ended/differential operation. This device use either the internal clock or an external serial interface clock to perform successive approximation analogue to digital conversion and have a reference buffer amplifier with a ±1.5% voltage adjustment range. It provides a hard wired SHDN (complimentary) pin, a software selectable power-down feature which can be programmed to automatically shut down at the end of a conversion. Accessing the serial interface automatically powers up the device and the quick turn-on time allows it to be shut down between all conversions.
  • Supply voltage range is 2.7V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • Requires an external reference
  • Low power consumption of 1.2mA at 133Ksps and 54µA at 1Ksps, 3V supply
  • Low power consumption of 1µA at power down mode
  • SPI/QSPI/MICROWIRE/TMS320 compatible 4 wire serial interface
  • Maximum relative accuracy (INL) is ±1LSB and maximum differential nonlinearity (DNL) is ±1LSB
  • Gain temperature coefficient is ±0.25ppm/°C
  • Accessing serial interface for on/off can cut supply current under 60µA at reduced sampling rates

Applications

Signal Processing, Portable Devices

Product Information

:
12bit
:
133kSPS
:
Differential, Single Ended
:
SPI
:
Single
:
2.7V
:
5.25V
:
SSOP
:
20Pins
:
-40°C
:
85°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

57 In stock

57 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

RM56.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM56.43
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.