You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX14914EVKIT# - 

Evaluation Kit, Digital High-Side/Push-Pull Driver, Digital Input Level Translator Configurable

MAX14914EVKIT# - Evaluation Kit, Digital High-Side/Push-Pull Driver, Digital Input Level Translator Configurable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14914EVKIT#
Order Code:
2724568
Technical Datasheet:
MAX14914EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX14914EVKIT# from Maxim Integrated Products is a MAX14914 evaluation kit. The MAX14914 evaluation kit (EV kit) provides a proven design to evaluate the MAX14914, a configurable industrial digital output driver/digital input. The EV kit allows controlling of the MAX14914 as either a digital output (in either high-side or push-pull mode) or digital input with simple jumper settings. The EV kit must be powered from an external +24V power supply and can consume up to 1.3A (minimum) when fully loaded. The MAX14914EVKIT comes with a MAX14914ATE+ installed in a 16-pin, 4x4mm TQFN-EP package.
  • Robust operation with wide range of input voltages and load conditions
  • Temperature range from -40°C to +125°C
  • On-board LED indication of status and fault conditions
  • Reverse supply voltage protection
  • Proven PCB layout
  • Fully assembled and tested

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX14914
:
Switch
:
High Side Switch
:
Eval Board MAX14914
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM219.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM219.29