You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX14935BAWE+ - 

Digital Isolator, 4 Channel, 27.5 ns, 1.71 V, 5.5 V, WSOIC, 16 Pins

MAX14935BAWE+ - Digital Isolator, 4 Channel, 27.5 ns, 1.71 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14935BAWE+
Order Code:
2514559
Technical Datasheet:
MAX14935BAWE+   Datasheet
See all Technical Docs

Product Overview

The MAX14935BAWE+ is a four-channel, 5KVRMS digital isolator in 16 pin WSOIC package. It transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. It offers all three possible unidirectional channel configurations to accommodate any four-channel design, including SPI, RS232, RS485 and large digital IO modules. The device is available with data rates from DC up to 25Mbps and default high configuration. The default is the state an output goes to when its input is unpowered. Independent 1.71V to 5.5V supplies on each side of the isolator also make the device suitable for use as level translators. Typical applications include field-bus communications for industrial automation, isolated SPI, RS232, RS485/RS422, general multichannel isolation applications, battery management and medical systems.
  • Supply voltage range is 1.71V to 5.5V
  • Operating temperature range from -40°C to 125°C
  • Maximum withstand isolation voltage is 5KVRMS for 60s (VISO)
  • Maximum working isolation voltage (VIOWM) is 848Vrms
  • Maximum repetitive peak isolation voltage is 1200Vp (VIORM)
  • Maximum surge isolation voltage is ±10KV per IEC 61000-4-5
  • Supply current is 2.5mA per channel typical at 1Mbps & 5.25mA per channel typical at 100Mbps, 1.8V
  • Supply current is 2.6mA per channel typical at 1Mbps & 7.1mA per channel typical at 100Mbps at 3.3V
  • UL1577, cUL according to CSA bulletin 5A, VDE 0884-10 (pending) and TUV IEC60601-1 approved

Applications

Communications & Networking, Industrial

Product Information

:
4 Channel
:
27.5ns
:
1.71V
:
5.5V
:
WSOIC
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

84 In stock

84 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

RM14.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.87