You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX14935FAWE+

Digital Isolator, 4 Channel, 5.1 ns, 1.71 V, 5.5 V, WSOIC, 16 Pins

MAX14935FAWE+ - Digital Isolator, 4 Channel, 5.1 ns, 1.71 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14935FAWE+
Order Code:
2798843
Technical Datasheet:
MAX14935FAWE+   Datasheet
See all Technical Docs

Product Overview

The MAX14935FAWE+ from Maxim Integrated Products is a 4 channel, 5KVRMS digital isolator in 16 pin WSOIC package. This device transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. It offers all three possible unidirectional channel configurations to accommodate any 4 channel design including SPI, RS232, RS485 and digital I/O modules. Independent 1.71V to 5.5V supplies on each side of the isolator also make the device suitable for use as level translators. This digital isolator has low power consumption at high data rates (2.5mA per channel typical at 1Mbps and 5.25mA per channel typical at 100Mbps (at 1.8V), 2.6mA per channel typical at 1Mbps and 7.1mA per channel typical at 100Mbps (at 3.3V)). Typical applications include fieldbus communications for industrial automation, isolated SPI, RS232, RS485/RS422, general multichannel isolation applications, battery management and medical systems.
  • 3/1 channel configuration, 150Mbps data rate, default low output
  • 25KV/µs common mode transient immunity, 6.67ns minimum pulse width
  • Robust galvanic isolation of digital signals
  • Interfaces directly with most micros and FPGAs
  • 1.58V undervoltage lockout threshold, 50mV undervoltage lockout threshold hysteresis
  • Withstands ±10KV surge per IEC 61000-4-5
  • Supply current (IDDA) is 3.4mA at VDDA = 5V, 500KHz square wave
  • UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-10 approvals
  • Operating temperature range from -40°C to 125°C

Applications

Signal Processing, Medical, Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
5.1ns

:
1.71V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

13 In stock Need more?

13 available for 3 - 4 business days delivery

RM23.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM23.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM21.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM20.23