You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX15062BEVKIT# - 

Evaluation Board, MAX15062B DC/DC Converter, Buck

MAX15062BEVKIT# - Evaluation Board, MAX15062B DC/DC Converter, Buck

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX15062BEVKIT#
Order Code:
2909799
Product Range
Himalaya Series
Technical Datasheet:
MAX15062BEVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX15062B 60V, 300mA ultra-small, high-efficiency, synchronous step-down converter.
  • 6.5V to 60V input voltage range
  • 5V output, 300mA continuous current
  • Internal compensation
  • EN/UVLO for on/off control and programmable input undervoltage lockout
  • 92% peak efficiency
  • 500KHz fixed-frequency PWM operation
  • PFM or forced-PWM mode of operation
  • Hiccup mode overcurrent protection
  • Thermal shutdown
  • Proven PCB layout

Product Information

:
Maxim Integrated Products
:
MAX15062BATA+
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Kit MAX15062BATA+
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM156.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM156.58