You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX17261GEVKIT# - 

Evaluation Board, MAX17261G Fuel Gauge IC, Li-Ion, ModelGauge m5, 2 Series Cells

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17261GEVKIT#
Order Code:
2899545
Technical Datasheet:
MAX17261GEVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit for the MAX17261 stand-alone ModelGauge™ m5 host-side fuel-gauge ICs for lithium-ion (Li+) batteries in handheld and portable equipment. Suitable for use in tablets, 2-in-1 laptops, digital still, video and action cameras, medical devices, handheld computers and terminals, financial terminals, mobile printers, augmented/virtual reality devices, robots, E-bikes, battery backups and wireless speakers.
  • ModelGauge™ m5 algorithm
  • Monitors from 2S+ cell packs
  • Battery pack input voltage range of 4.6V to 39.2V
  • Thermistor measurement network
  • Optional on-board PCB trace sense resistor
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested

Contents

IC evaluation board, DS91230+ USB interface, RJ-11 connection cable.

Product Information

:
Power Management - Battery
:
Fuel Gauge
:
MAX17261G
:
Maxim Integrated Products
:
Eval Board MAX17261G, DS91230+ USB Interface, RJ-11 Connection Cable, GUI Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM375.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM375.92