You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17262XEVKIT# - 

Evaluation Board, MAX17262X Li-Ion Battery Fuel Gauge

MAX17262XEVKIT# - Evaluation Board, MAX17262X Li-Ion Battery Fuel Gauge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17262XEVKIT#
Order Code:
2914242
Technical Datasheet:
MAX17262XEVKIT#   Datasheet
See all Technical Docs

Product Overview

MAX17262X evaluation kit (EV kit) is a fully assembled and tested SMD PCB to evaluate the stand-alone ModelGauge™ m5 host-side fuel-gauge IC for lithium-ion (Li+) batteries in handheld and portable equipment. This EV kit includes the Maxim DS91230+ USB interface, IC Evaluation-board and RJ-11 connection cable. Suitable applications are Bluetooth headset cases, handheld computers and terminals, health and fitness monitors, home and building automation, sensors, medical devices, toys, wearables and smartwatches.
  • ModelGauge™ m5 algorithm
  • Monitors from 1S cell packs
  • Battery pack input voltage range of 2.3V to 4.9V
  • Thermistor measurement network
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested

Contents

IC evaluation board, DS91230+ USB interface, RJ-11 connection cable.

Product Information

:
Power Management - Battery
:
Fuel Gauge
:
MAX17262REWL+
:
Maxim Integrated Products
:
Eval Kit MAX17262REWL+, DS91230+ USB Interface, RJ-11 Connection Cable, GUI Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 In stock

6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM357.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM357.13