You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17501GTEVKIT# - 

Evaluation Board, MAX17501GT DC/DC Converter, Buck

MAX17501GTEVKIT# - Evaluation Board, MAX17501GT DC/DC Converter, Buck

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17501GTEVKIT#
Order Code:
2909866
Product Range
Himalaya Series
Technical Datasheet:
MAX17501GTEVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) provides a proven design to evaluate the MAX17501G high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package.
  • Operates from a 14V to 60V input supply
  • 12V output voltage
  • 500mA output current
  • 600KHz switching frequency
  • Enable/UVLO input
  • Resistor-programmable UVLO threshold
  • Overcurrent and overtemperature protection
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX17501GATB+
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Kit MAX17501GATB+
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM156.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM156.58