You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17502FTEVKIT# - 

Evaluation Kit, MAX17502FT, DC/DC Converter, Step-Down, 7V to 60V Input, 5V Fixed Output

MAX17502FTEVKIT# - Evaluation Kit, MAX17502FT, DC/DC Converter, Step-Down, 7V to 60V Input, 5V Fixed Output
MAX17502FTEVKIT# - Evaluation Kit, MAX17502FT, DC/DC Converter, Step-Down, 7V to 60V Input, 5V Fixed Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17502FTEVKIT#
Order Code:
2799410
Product Range
Himalaya Series
Technical Datasheet:
MAX17502FTEVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17502FTEVKIT# from Maxim Integrated Products is a MAX17502F evaluation kit (EV kit) in TDFN package. It provides a proven design to evaluate the MAX17502F high-efficiency, high voltage, synchronous step down DC-DC converter. The EV kit uses the device to generate a fixed 5V at load currents up to 1A from a 7V to 60V input supply. The device features a forced-PWM control scheme that provides constant switching frequency operation at all load and line conditions.
  • Operates from a 7V to 60V input supply
  • 5V fixed output voltage
  • 1A output current
  • 600KHz switching frequency
  • Enable/UVLO input
  • Resistor-programmable UVLO threshold
  • Open-drain RESET(active low) output
  • Base Station, VOIP, Telecom; Battery-Powered Equipment; General-Purpose Point-of-Load; Home Theater; HVAC and Building Control; Industrial Process Control
  • Proven PCB layout
  • Fully assembled and tested

Applications

Power Management

Product Information

:
Maxim Integrated Products
:
MAX17502F
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAX17502F
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

18 In stock

18 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/17/20

RM153.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM153.47
Promotional price
Contract Price
Web only price
Web only contract price