You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX1758EVKIT+ - 

Evaluation Kit, MAX1758 Li-Ion Battery Charger, 4-Series Cells, 1.5A, 28V Max Input

MAX1758EVKIT+ - Evaluation Kit, MAX1758 Li-Ion Battery Charger, 4-Series Cells, 1.5A, 28V Max Input
MAX1758EVKIT+ - Evaluation Kit, MAX1758 Li-Ion Battery Charger, 4-Series Cells, 1.5A, 28V Max Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1758EVKIT+
Order Code:
2799413
Technical Datasheet:
MAX1758EVKIT+   Datasheet
See all Technical Docs

Product Overview

The MAX1758EVKIT+ from Maxim Integrated Products is a MAX1758 evaluation kit. The MAX1758 is a standalone, switch mode Li+ battery charger with internal 28V switch. It is a assembled and tested PC board that implement a step-down, switching lithium-ion (Li+) battery charger. The MAX1758 EV kit can be set to charge 1- to 4-series cells. The cell voltage can be set between 4.0V and 4.4V using standard 1% resistors while maintaining 1% overall regulation voltage accuracy. Three LEDs indicate the charging status. The MAX1758 EV kit detects faulty cells and terminates charging. Two capacitors are used to set charge termination, prequalification and fault timeout periods. A user supplied thermistor may be connected to either EV kit to monitor battery temperature and suspend charging for over/undertemperature conditions. Typical applications include desktop cradle chargers, handheld instruments (PDAs, palmtops), Li+ battery packs and notebook computers.
  • Complete Li+ charging solution up to 4-series cells
  • 1.5A battery charging current
  • Low heat/high efficiency
  • 300KHz PWM operation
  • Up to 28V input voltage range
  • Surface mount construction

Applications

Power Management

Product Information

:
Power Management - Battery
:
Li-Ion Battery Charger
:
MAX1758
:
Maxim Integrated Products
:
Eval Board MAX14578
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Contact me when back in stock

RM312.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM312.70