You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17612CEVKIT# - 

Evaluation Board, MAX17612A Current Limiter, 4.5V To 60V, 250mA, Reverse Protection

MAX17612CEVKIT# - Evaluation Board, MAX17612A Current Limiter, 4.5V To 60V, 250mA, Reverse Protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17612CEVKIT#
Order Code:
2924863
Technical Datasheet:
MAX17612CEVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17612C 4.5V to 60V, 250mA, current-limiter with reverse protection. The EV kit can be configured to demonstrate different current-limit types and different current-limit thresholds. It is suitable for condition monitoring, factory sensors, industrial applications such as PLC, network-control modules, battery-operated modules, process instrumentation, sensor systems, weighing and batching systems applications.
  • 4.5V to 60V operating voltage range
  • Features a TVS diode across the input and Schottky diode across the output terminals
  • Evaluates three current-limit types and current-limit threshold
  • Internal UVLO set to 4.2V
  • Jumper-configurable current-limit (selected as 250mA by default)
  • Current-limit mode set to autoretry by default
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX17612CATB+
:
Power Management - Load Switch
:
Current Limiter
:
Evaluation Kit MAX17612CATB+
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

RM159.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM159.13