You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17632C5EVKIT# - 

Evaluation Board, MAX17632C DC/DC Converter, Step Down, 2A, 5V Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17632C5EVKIT#
Order Code:
2847146
Technical Datasheet:
MAX17632C5EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17632C5EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for the MAX17632 5V output voltage application. It provides a proven design to evaluate the MAX17632C high efficiency, synchronous step-down DC-DC converter. The EV kit provides 5V/2A at the output from a 6.5V to 36V input supply. The switching frequency of the EV kit is preset to 400KHz for optimum efficiency and component size. Typical used at base station power supplies, distributed supply regulation, general-purpose point-of-load, high voltage single-board systems, industrial control power supplies and wall transformer regulation.
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Input undervoltage lockout
  • Adjustable soft-start time
  • Open-drain active-low RESET signal and external frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX17632C
:
Power Management
:
Synchronous Buck Converter
:
Eval Board MAX17632C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

RM153.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM153.47
Promotional price
Contract Price
Web only price
Web only contract price