You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17633AEVKIT# - 

Evaluation Kit, MAX17633 DC/DC Converter, Step Down, 3.3V, 3.5A Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17633AEVKIT#
Order Code:
2916971
Technical Datasheet:
MAX17633AEVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) provides a proven design to evaluate the MAX17633A high-voltage, high-efficiency, synchronous step-down DC-DC converter. Suitable for use at base-station power supplies, distributed supply regulation, general-purpose point-of-load, high-voltage single-board systems, industrial control power supplies and wall transformer regulation.
  • Wide 4.5V to 36V input range
  • Programmed 3.3V output, 3.5A load current
  • 500KHz switching frequency
  • EN/UVLO input, resistor-programmable UVLO threshold
  • Programmed 1ms soft-start time
  • Selectable PWM, PFM and DCM modes
  • Open-drain active-low RESET output pulled up to 5V of INTVCC
  • Provision for external frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout, fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX17633AATP+
:
Power Management
:
Synchronous Buck Converter
:
Eval Board MAX17633AATP+
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/17/20

RM153.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM153.47
Promotional price
Contract Price
Web only price
Web only contract price