You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX17671FEVKIT# - 

Evaluation Kit, MAX17671 DC/DC Converter, Step Down, 5V Out, 3.3V Regulator

MAX17671FEVKIT# - Evaluation Kit, MAX17671 DC/DC Converter, Step Down, 5V Out, 3.3V Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17671FEVKIT#
Order Code:
2919394
Technical Datasheet:
MAX17671FEVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit for the MAX17671 5V step-down converter and 3.3V linear regulator output voltage application. This is a fully assembled and tested circuit board that demonstrates the performance of the MAX17671F dual-output regulator integrating a high-efficiency, high voltage, fixed output voltage, synchronous step-down DC-DC converter and a high-PSRR, low-noise, fixed-output linear regulator. The EV kit is designed for a high efficiency solution and generates a 5V step-down converter output voltage and a fixed 3.3V linear regulator output voltage at load currents up to 150mA and 50mA, respectively. The EV kit features adjustable input undervoltage lockout, open-drain active-low RESET signal, hysteretic peak current-limit protection and external frequency synchronization. It is suitable for battery-powered equipment, high-voltage linear regulator replacement, HVAC and building control, industrial sensors and process control applications.
  • 6.5V to 60V input-voltage range and peak efficiency of 90% for the step-down converter
  • 70µA no-load supply current, 200KHz switching frequency
  • Internal soft-start
  • EN/UVLO input, resistor-programmable UVLO threshold
  • MODE/SYNC pin to select PWM or PFM mode
  • Open-drain active-low RESET output to monitor dual outputs
  • External frequency synchronization
  • Overcurrent and overtemperature protection

Product Information

:
Maxim Integrated Products
:
MAX17671FATB+
:
Power Management - Voltage Regulator
:
Multifunction Power Management
:
Eval Board MAX17671FATB+
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM148.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM148.76