You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17682EVKIT# - 

Evaluation Kit, MAX17682 Isolated-Buck DC-DC Converter, Isolated +12V Output Configuration

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17682EVKIT#
Order Code:
2749961
Technical Datasheet:
MAX17682EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17682EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX17682. It is a fully assembled and tested circuit board that demonstrates the performance of the MAX17682 high-efficiency, iso-buck DC-DC converter. The EV kit operates over a wide input-voltage range of 16V to 42V and uses primary-side feedback to regulate the output voltage. The EV kit has isolated output, programmed to +12V at 750mA with 10% output voltage regulation. The EV kit comes installed with the MAX17682 in a 20-pin (4mm x 4mm) TDFN package. Typical applications include floating power supply generation, industrial process control and isolated power supplies in medical equipment.
  • EN/UVLO input
  • 200KHz switching frequency
  • 91% peak efficiency
  • Overcurrent protection
  • No optocoupler
  • Delivers up to 10W output power
  • Overtemperature protection
  • Proven PCB layout

Product Information

:
Maxim Integrated Products
:
MAX17682
:
Power Management
:
Iso-Buck DC/DC Converter
:
Eval Board MAX17682
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Contact me when back in stock

RM156.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM156.58