You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX20303EVKIT# - 

Evaluation Kit, MAX20303 Wearable Charge Managaement IC, I2C Interface, LRA/ERM Haptic driver

MAX20303EVKIT# - Evaluation Kit, MAX20303 Wearable Charge Managaement IC, I2C Interface, LRA/ERM Haptic driver
MAX20303EVKIT# - Evaluation Kit, MAX20303 Wearable Charge Managaement IC, I2C Interface, LRA/ERM Haptic driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX20303EVKIT#
Order Code:
2797941
Technical Datasheet:
MAX20303EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX20303EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX20303. It is a fully assembled and tested circuit for evaluating the MAX20303 wearable charge-management solution with I2C compatibility for feature-rich, low-power wearable applications. The device includes a linear battery charger, smart power selector, two ultra-low quiescent current buck regulators, a buck boost regulator, a boost regulator, a charge pump, two low-dropout (LDO) linear regulators, three LED current sinks, five GPIO pins and an LRA/ERM compatible haptic driver with internal pattern storage. Typical applications include IoT and wearable devices.
  • Proven PCB and thermal design
  • Fully assembled and tested
  • I2C serial interface
  • IoT; Wearable Devices

Applications

Power Management

Product Information

:
Power Management
:
Wearable Charge-Management Solution
:
MAX20303
:
Maxim Integrated Products
:
Eval Board MAX20303
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM313.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM313.27