You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX20310EVKIT# - 

Evaluation Kit, MAX20310 Wearable Power Management Solution, I2C

MAX20310EVKIT# - Evaluation Kit, MAX20310 Wearable Power Management Solution, I2C
MAX20310EVKIT# - Evaluation Kit, MAX20310 Wearable Power Management Solution, I2C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX20310EVKIT#
Order Code:
2846372
Technical Datasheet:
MAX20310EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX20310EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX20310. It is a fully assembled and tested circuit for evaluating the MAX20310 medical wearable, power-management solution with I2C capability for low-power medical applications. The device includes a voltage monitor multiplexer, a button monitor, a single-inductor, multiple-output (SIMO) buck-boost regulator and two low-dropout (LDO) linear regulators. Typical applications include portable medical devices, wearable fitness devices and wearable medical devices.
  • Proven PCB layout
  • Fully assembled and tested
  • I2C serial interface

Product Information

:
Maxim Integrated Products
:
MAX20310
:
Power Management - Battery
:
Wearable Medical & Fitness
:
Eval Kit MAX20310
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM357.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM357.13